The attachment and release of the adapter is very easy through the slide
Quality – Made in Germany
Technical specifications
Product type
Tap connector
Dim
(L x W x H) 96 x 38 x 40 mm
App compatibility
No
Weight
95
Width
38 mm
Height
40 mm
Length
96 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2228519 GARDENA 18210-20 Tap connector
Warranty Terms
Warranty Terms 2228519 GARDENA 18210-20 Tap connector
Description
Thanks to the tap connector for indoor taps the troublesome wearing of watering cans is a thing of the past. Attach the hose adapter to a tap, for example in the kitchen or in the bathroom. Then you can connect a garden hose to directly reach your flowers, plants or a paddling pool on the balcony, terrace or veranda. Installation is fast and easy. You do not need any additional tools in addition to the screw wrench provided. After you have attached the thread adapter to a tap, put the tap connector on it. By pressing in the orange slider you lock it and can connect the hose. To open, press the gray slider inside. The original GARDENA system not only offers a stable and waterproof connection, but can also be connected to any desired connection device. The adapter is compatible with all standard water taps with M 24 x 1 internal or M 22 x 1 external thread (not suitable for pressure-less or low pressure water heaters). The water connection-connector is frost-proof and UV-stable.
This text is machine translated.
Hints
The adapter is compatible with all standard water taps with M 24 x 1 inner or M 22 x 1 outer threads. Not suitable for pressure-less or low pressure water heaters.
Description
Thanks to the tap connector for indoor taps the troublesome wearing of watering cans is a thing of the past. Attach the hose adapter to a tap, for example in the kitchen or in the bathroom. Then you can connect a garden hose to directly reach your flowers, plants or a paddling pool on the balcony, terrace or veranda. Installation is fast and easy. You do not need any additional tools in addition to the screw wrench provided. After you have attached the thread adapter to a tap, put the tap connector on it. By pressing in the orange slider you lock it and can connect the hose. To open, press the gray slider inside. The original GARDENA system not only offers a stable and waterproof connection, but can also be connected to any desired connection device. The adapter is compatible with all standard water taps with M 24 x 1 internal or M 22 x 1 external thread (not suitable for pressure-less or low pressure water heaters). The water connection-connector is frost-proof and UV-stable.
This text is machine translated.
Hints
The adapter is compatible with all standard water taps with M 24 x 1 inner or M 22 x 1 outer threads. Not suitable for pressure-less or low pressure water heaters.
What kind of Garden Irrigation Systems are you looking for?