• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13215-20 Filler plug 4.6 mm (3/16")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA sealing plugs 4.6 mm (3/16")

  • Suitable for the Micro-Drip-SystemFor closing 4.6 mm distribution tubes or 4.6 mm drop pipesFor sealing a hole in a 13 mm pipe10 sealing plugs 4.6 mm (3/16")

Technical specifications

Product type

Filler plug

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751688 GARDENA Micro-Drip-System 13215-20 Filler plug 4.6 mm (3/16")

Description

The GARDENA 4.6 mm (3/16") sealing plug serves to securely close the 4.6 mm distribution pipe or the 4.6 mm drop pipe with a micro-drip system. The plug can also be used to plug a hole in a 13 mm pipe after a hole has been punched in with the GARDENA mounting tool for another purpose. Thanks to the unique connection technology, installation is easy and convenient. Garden irrigation with the Micro-Drip-System is reliably leak proof with an even water pressure, if the basis device 1000 (Article No. 13333-20) or the basis device 2000 (Article No. 13310-20) is to be used. The MDS components are easy to connect, flexible and easy to solve. This reusability makes the Micro-Drip-System sustainable. The sealing plugs 4.6 mm (3/16") by GARDENA is made in Europe.

This text is machine translated.

Scope of delivery

  • 10 x sealing plugs.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)