• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 01347-20 Pipe 13 mm (1/2") Ø Hose length: 50 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA pipe Flex 13 mm (1/2"), 50 m

  • UV-resistant and light-permeable
  • Quick & Easy connection technology
  • Flex technology

Technical specifications

Product type

Pipe

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Width

0 mm

Height

0 mm

Length

0 mm

Pipe length

50 m

Hose length

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046053 GARDENA Micro-Drip-System 01347-20 Pipe 13 mm (1/2") Ø Hose length: 50 m

Description

The 50 m long Flex 13 mm (1/2") pipe from GARDENA is the central supply line in the micro-drip system which supplies the entire system with water. The unique Flex technology enables an easy and fast installation. The tube can even be placed around obstacles. It is suitable for upper and lower surface mounting. All 13 mm components impress with the patented Quick & Easy connection technology. It allows the flexible expansion and easy release of the MDS components. This makes the system sustainable because it is reusable and does not damage even if used multiple times. In addition, spray nozzles and end droplets can be installed directly into the 13 mm pipe. The long-lived installation pipe Flex 13 mm (1/2") is made of high-quality materials. It is impermeable to light as well as UV-resistant.

This text is machine translated.

Features

  • Sustainable re-use thanks to patented Quick & Easy connection technology, without damaging the micro-drip system components during multiple use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)