• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13204-20 T-piece 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

389 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA T-piece 13 mm (1/2") – 4.6 mm (3/16")

  • For easy transition from tubular pipes to manifold

Technical specifications

Product type

T-piece

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751680 GARDENA Micro-Drip-System 13204-20 T-piece 13 mm (1/2") Ø

Description

The GARDENA 1/2" – 3/16" T-piece is suitable for the transition from the 13 mm pipe to the 4.6 mm manifold of the micro-drip system. The five T-pieces contain two inputs and outputs for the pipe and one input and output for the manifold. The connector is very useful to branch off from the main line to the individual plant pots, troughs or beds. The Micro-Drip-System is easy to install and flexibly expanded thanks to the patented connection technology. In the closed position, a feedback click as a well-audible signal gives a reliable feeling while connecting. The Quick & Easy connection technology permits the effortless connection, flexible expansion and easy release of all components. This makes the components reusable and sustainable. Reliable leak-proof with an even water pressure is the Micro-Drip-System in connection with the separately available basis device 1000 (Order No. 13333-20) or base unit 2000 (Art.-No. 13310-20). In addition, the 1/2" – 3/16" T-piece is a quality GARDENA product made in Europe.

This text is machine translated.

Features

  • The Micro-Drip-System is in combination with basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) reliably tight

Scope of delivery

  • 5 x T-piece.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)