User & Safety Instructions 2751692 GARDENA Micro-Drip-System 13224-20 Tap connector 4.6 mm (3/16")
Description
The tap connector 4.6 mm (3/16") from GARDENA is connected to a tap and serves as a start component in the micro-drip system. After installation, the 4.6 mm manifold or -Drippipe connected to this with a basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) must be connected. The adapter can be attached to a water tap of a cistern in order to use the included water for the micro-drip system. The components of the Micro-Drip-System are placed effortlessly, flexibly expanded and easily solved thanks to the Easy & Flexible connection technology. In this way, the sustainable adapter can be reused. The Tap connection 4.6 mm (3/16") from GARDENA impresses with its manufacturing Made in Europe.
This text is machine translated.
Features
For the flexible use of the basis device 1000 (Order No. 13333-20) or base unit 2000 (Art.-No. 13310-20) with a 4.6 mm pipe or -Drip tubeEasy connection to a water tap of a cistern for using the Micro-Drip-SystemFor easy installation on a tap (G 3/4")Reusable Easy & Flexible Connection technique allows effortless connection, flexible expansion and release of all componentsThe Hahn connection is a quality product made in Europe.
Scope of delivery
1 x tap connector 4.6 mm (3/16") - G 3/4".
Description
The tap connector 4.6 mm (3/16") from GARDENA is connected to a tap and serves as a start component in the micro-drip system. After installation, the 4.6 mm manifold or -Drippipe connected to this with a basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) must be connected. The adapter can be attached to a water tap of a cistern in order to use the included water for the micro-drip system. The components of the Micro-Drip-System are placed effortlessly, flexibly expanded and easily solved thanks to the Easy & Flexible connection technology. In this way, the sustainable adapter can be reused. The Tap connection 4.6 mm (3/16") from GARDENA impresses with its manufacturing Made in Europe.
This text is machine translated.
Features
For the flexible use of the basis device 1000 (Order No. 13333-20) or base unit 2000 (Art.-No. 13310-20) with a 4.6 mm pipe or -Drip tubeEasy connection to a water tap of a cistern for using the Micro-Drip-SystemFor easy installation on a tap (G 3/4")Reusable Easy & Flexible Connection technique allows effortless connection, flexible expansion and release of all componentsThe Hahn connection is a quality product made in Europe.
Scope of delivery
1 x tap connector 4.6 mm (3/16") - G 3/4".
What kind of Garden Irrigation Systems are you looking for?