User & Safety Instructions 2751711 GARDENA Micro-Drip-System 13325-20 Square sprinkler 13 mm (1/2") Ø
Description
The OS 90 square sprinkler from GARDENA is in the Ideal micro-drip system suitable for comprehensive watering of plants such as vegetables, flowers and seedlings. The sprinkler reliably irrigates particularly rectangular surfaces. The square sprinkler reaches an area of 1 to 90 m². Thanks to the flexible regulation the blast width can be fixed up to 7 m and the throw width up to 13 m. In addition, it is also possible to control the water flow. Thanks to the patented Quick & Easy connection technology with integrated symbols and a feedback click, the sprinkler installation is easy in the closed position as a clearly audible signal. If the MDS component is to be used elsewhere, it is easily removed from the 13 mm pipe. The extension tube (article no. 13326-20) increases the position of the sprinkler so that it can be raining from above even for higher plants. The 16 nozzle outputs of the square sprinkler made of soft plastic can be easily cleaned from limescale with a finger wipe. The built-in dirt filter prevents impurities from penetrating the OS 90 square sprinkler.
This text is machine translated.
Features
Flexible control of the blast width up to a maximum of 7 m and throw width from 1.5 to 13 m as well as of the water flow
Scope of delivery
1 x square sprinkler
1 x sealing cap
Description
The OS 90 square sprinkler from GARDENA is in the Ideal micro-drip system suitable for comprehensive watering of plants such as vegetables, flowers and seedlings. The sprinkler reliably irrigates particularly rectangular surfaces. The square sprinkler reaches an area of 1 to 90 m². Thanks to the flexible regulation the blast width can be fixed up to 7 m and the throw width up to 13 m. In addition, it is also possible to control the water flow. Thanks to the patented Quick & Easy connection technology with integrated symbols and a feedback click, the sprinkler installation is easy in the closed position as a clearly audible signal. If the MDS component is to be used elsewhere, it is easily removed from the 13 mm pipe. The extension tube (article no. 13326-20) increases the position of the sprinkler so that it can be raining from above even for higher plants. The 16 nozzle outputs of the square sprinkler made of soft plastic can be easily cleaned from limescale with a finger wipe. The built-in dirt filter prevents impurities from penetrating the OS 90 square sprinkler.
This text is machine translated.
Features
Flexible control of the blast width up to a maximum of 7 m and throw width from 1.5 to 13 m as well as of the water flow
Scope of delivery
1 x square sprinkler
1 x sealing cap
What kind of Garden Irrigation Systems are you looking for?