• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13503-20 Soaker hose 13 mm (1/2") Ø

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA upper and underground drip pipe for bushes/hedges (25 m)

  • Drip pipe 1.6 l/h with integrated dripFor the water-saving drip irrigation of rows of plants up to 25 m longLaying over and below ground (25 m)Optimum addition to drip irrigation set hens/bushes (Order No. 13500-20 and 13501-20)

Technical specifications

Product type

Soaker hose

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Dim

(W x D) 250 mm x 300 mm

Width

250 mm

Pipe length

25 m

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751721 GARDENA Micro-Drip-System 13503-20 Soaker hose 13 mm (1/2") Ø

Description

The water-saving, integrated drip allows the water-pipe to irrigate 1.6 l/h for an overhead and underground laying of GARDENA up to 25 m long rows of plants such as hedges, bushes and shrubs. The easy to install tube is the suitable supplement to the drip irrigation sets hedges / bushes (article no. 13500-20 and 13501-20). It can be laid flexibly above or below and thus invisible. Due to the special self-cleaning self-clean function with labyrinth technology and root lock, the drip tube does not clog. All 30 cm integrated water droplets emit a constant 1.6 liters of water per hour and ensure a uniform watering. Since they are pressure-compensating, they overcome height differences as with a slight slope. With the help of the separately available 13-mm-connector with patented Quick & Easy connection technology the branch can be branched off quickly and easily in different directions. The MDS components do not damage despite multiple applications, which is why they are reusable and thus sustainable.

This text is machine translated.

Features

  • Easy to lay drip tube with integrated droplets for water-saving drip irrigation of up to 25 m long rows of plants such as hedges, bushes and shrubsOptimum addition to drip irrigation set hens/bushes (Order No. 13500-20 and 13501-20)Self-clean function with self-cleaning labyrinth technology with root lock prevents clogging up of the integrated dripFor the flexible laying of the drip tube either above or below ground and thus invisiblePressure-compensating drip tube with integrated droplets with constant water discharge of 1.6 liters per hour even with height differences in slopesPatented Quick & Easy connection technology for a sustainable re-use of the components enables a fast and flexible new arrangement of the Micro-Drip-System together with the patented 13 mm-connectors, available separately.

Scope of delivery

  • 1 x drop pipe 25 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)