• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13212-20 L-piece 4.6 mm (3/16")

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA L-piece 4.6 mm (3/16")

  • Suitable for the Micro-Drip-SystemFor the exact change of direction of 4.6 mm distribution tubes or 4.6 mm drop pipes by 90°10 L-pieces 4.6 mm (3/16")

Technical specifications

Product type

L-piece

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751685 GARDENA Micro-Drip-System 13212-20 L-piece 4.6 mm (3/16")

Description

The L-piece 4.6 mm (3/16") from GARDENA is used in the micro-drip system for an exact change of direction of the 4.6-mm distributor tube or 4.6-mm drop-pipe. The change of direction by 90° is Ideal suitable for reaching further plants in a bed or for the kink-free installation over the pot border of potted plants. The installation of the distribution pipes is quick and easy thanks to the unique connection technology. The components of the Micro-Drip-System are sustainable because they can be reused: Thanks to the Easy & Flexible connection technology, the MDS components can be easily connected together, flexibly expanded and easily released. The separately available basic device 1000 (Article No. provides reliable micro-drip irrigation with uniform water pressure 13333-20) or base unit 2000 (Art.-No. 13310-20). The L-piece 4.6 mm (3/16") is a GARDENA quality product made in Europe.

This text is machine translated.

Scope of delivery

  • 10 x L-piece

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)