• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13323-20 Nozzle 13 mm (1/2") Ø

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA fog nozzle

  • For targeted irrigation from aboveIdeal for the spraying of sensitive new seeds and the use in greenhousesArea coverage of up to 1 m²Contents: 5 fog nozzles

Technical specifications

Product type

Nozzle

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Irrigated area

1 m² (max.)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751710 GARDENA Micro-Drip-System 13323-20 Nozzle 13 mm (1/2") Ø

Description

The fog nozzle from GARDENA is Ideal suitable for targeted fog irrigation from above. Through its fine spray, it shows its strengths in the irrigation of new seeds and seedlings, for example, in a greenhouse. The fog nozzle covers an area of up to 1 m². The installation of the fog nozzle on a 13 mm pipe is very easy with the mounting tool or the spray nozzle T-fitting. If a shut-off valve (Art.-No. 13207-20), the water flow can be continuously regulated and the isolation of individual strands of the pipe is possible. A special advantage of the shut-off valve is that it irrigation is optimal and water saving. So that all GARDENA spray nozzles can be visually distinguished from one another, the spray pattern is detectable by the intuitive design directly at the spray head. The fog nozzle is a quality product Made in Germany.

This text is machine translated.

Features

  • Includes five fog nozzles for targeted irrigation from above, Ideal for spraying sensitive new seeds and use in greenhouses, with an area covering up to 1 m²Easy installation on 13-mm wiring ducts using either the mounting tool (order no. 13313-20) or in connection with a T-piece for spray nozzles (Art.-No. 13206-20Shut-off valve as practical accessories (Art.-No. 13207-20) for the continuous regulation of the watering as well as blocking of individual strands of the 13-mm pipeSpray can be clearly visible due to the intuitive designMade in Germany: Quality from Germany.

Scope of delivery

  • 5 x fog nozzle.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)