GARDENA extension tube for spray nozzles for growing plants and larger shrubs
Ideal in combination with a GARDENA spray nozzleExtension tube allows the watering even after plant growthFor extending the 20 cm long extension tubes can be flexibly combined5 extension pipes each of 20 cm length
Technical specifications
Product type
Pip extension
Hose connection
13 mm (1/2") Ø
Series
Micro-Drip-System
Pipe length
200 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751712 GARDENA Micro-Drip-System 13326-20 Pip extension 13 mm (1/2") Ø
Description
With the extension tube for the spray nozzles of GARDENA the micro-drip system with the plants grows. The extension tube is ideally suited to support the wide-area irrigation of vegetable and flower areas, which increase in size over the season. The 20 cm long extension tubes are combined and thus enable a flexible use. Thanks to the extension tubes the spray nozzles can be increased by up to 40 cm. The simple installation requires only a few handles: The extension tube is inserted directly into the 13-mm pipe or into the 13-mm connector for spray nozzles and if necessary also easily released.
This text is machine translated.
Features
Ideal in combination with a GARDENA spray nozzle to support comprehensive watering of plant and flower areasDepending on the size of the plants to be irrigated, spray nozzles with the extension tubes can be increased by up to 40 cmEasy installation directly into the 13 mm pipe or in the 13 mm connector for spray nozzles, loosening of the tube for flexible use at any time possible.
Scope of delivery
5 x extension tube for spray nozzles
Description
With the extension tube for the spray nozzles of GARDENA the micro-drip system with the plants grows. The extension tube is ideally suited to support the wide-area irrigation of vegetable and flower areas, which increase in size over the season. The 20 cm long extension tubes are combined and thus enable a flexible use. Thanks to the extension tubes the spray nozzles can be increased by up to 40 cm. The simple installation requires only a few handles: The extension tube is inserted directly into the 13-mm pipe or into the 13-mm connector for spray nozzles and if necessary also easily released.
This text is machine translated.
Features
Ideal in combination with a GARDENA spray nozzle to support comprehensive watering of plant and flower areasDepending on the size of the plants to be irrigated, spray nozzles with the extension tubes can be increased by up to 40 cmEasy installation directly into the 13 mm pipe or in the 13 mm connector for spray nozzles, loosening of the tube for flexible use at any time possible.
Scope of delivery
5 x extension tube for spray nozzles
What kind of Garden Irrigation Systems are you looking for?