• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13216-20 T-piece 4.6 mm (3/16")

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA T-piece for spray nozzles/end dropper 4.6 mm (3/16")

  • Suitable for the Micro-Drip-SystemFor the stable and reliable fixing in the 4.6-mm distributor tubeContent:5 T-pieces for spray nozzles and end dropper 4.6 mm (3/16")

Technical specifications

Product type

T-piece

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751689 GARDENA Micro-Drip-System 13216-20 T-piece 4.6 mm (3/16")

Warranty Terms

Warranty Terms 2751689 GARDENA Micro-Drip-System 13216-20 T-piece 4.6 mm (3/16")

Description

The T-piece for the spray nozzles and the end dropper 4.6 mm (3/16") of GARDENA permits a stable fixing of the spray nozzles in the 4.6-mm distributor tube, in addition a end-drip can be used as a serial drip for planting. The five included T-pieces each have two inputs and outputs for the distribution pipe as well as a connection possibility for turning in a spray nozzle or an end dropper. An extension tube for attaching a spray nozzle afterwards can also be connected. Allowing you individual and optimum watering of the garden. The clever connection technology allows the distribution tubes to be installed in a very convenient manner in just a few simple steps. The MDS components are simply plugged together, flexibly expanded and easily released thanks to the Easy & Flexible connection technology. Through this reusability the innovative micro-drip system promotes sustainability. So that the Micro-Drip-System is reliably impermeable and has a constant water pressure, it is used with the separately available basis device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20). The T-piece for spray nozzles and end drops 4.6 mm (3/16") is a GARDENA quality product made in Europe.

This text is machine translated.

Scope of delivery

  • 5 x T-piece
  • 1 x sealing cap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)