• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13322-20 Sprayer nozzle 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA spray nozzle 360°

  • For watering of 360°-surfacesRange of 3 m and total area of 28 m²Easy installation on 13 mm wiring ducts5 spray nozzles 360°

Technical specifications

Product type

Sprayer nozzle

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Irrigated area

28 m² (max.)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751709 GARDENA Micro-Drip-System 13322-20 Sprayer nozzle 13 mm (1/2") Ø

Description

The 360° spray nozzle from GARDENA allows reliable watering in flower and vegetable beds and is therefore best placed in the middle of a bed. The sprinkler is sprayed by a fine spray of 360° over the entire area. The micro-drip system component reaches a range of 3 m and irrigates a total area of 28 m². The installation of the spray nozzle 360° on a 13 mm pipe is easy and convenient using the mounting tool or the spray nozzle T-piece. The extension tube for spray nozzles (Part No. 13326-20) allows plants of higher growth to be sprinkled down from above. If a shut-off valve (Art.-No. 13207-20), the water flow can be continuously regulated and the blocking of individual strands of the pipe is possible. Using the shut-off valve results in optimal and water-saving irrigation. The intuitive design ensures that the spray pattern is directly visible at the spray head. All GARDENA spray nozzles are thus clearly different. The quality product is impressive with a made in Germany.

This text is machine translated.

Features

  • Includes five spray nozzles for the irrigation of 360° areas, with a range of 3 m and a total area of 28 m²Easy installation on 13-mm wiring ducts using either the mounting tool (order no. 13313-20) or in connection with a T-piece for spray nozzles (Art.-No. 13206-20Extension tube for spray nozzles (Part No. 13326-20) as a practical accessory for the watering of higher plants by increasing the spray nozzle and shut-off valve (article no. 13207-20) for the continuous regulation of the watering as well as blocking of individual strands of the 13-mm pipeSpray can be clearly visible due to the intuitive designMade in Germany: Quality from Germany.

Scope of delivery

  • 5 x spray nozzle 360°.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)