The universal connector 1/2" from GARDENA allows easy system changeover to the micro-drip system. The useful connector has an input for standard wiring pipes and drip tubes of the old system from 13 to 16 mm and a GARDENA output to which a GARDENA 13 mm Flex pipe is connected. In addition, the universal connector can be used to make an underground GARDENA 13.7 mm drip tube (article no. 1389-20 and 1395-20) with the flexible GARDENA 13-mm-laying or above and underground drip pipe (Article No. 13503 and 13504) must be connected. The intuitive installation of MDS components on the GARDENA output is self-explanatory thanks to the clever symbols. A feedback click confirms the successful connection in the closed position. The Micro-Drip-System is in combination with the separately available basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) reliably tight and is supplied with a uniform water pressure. The patented Quick & Easy connection technology on the part of the GARDENA components ensures a simple connection, flexible extension and easy release of all components. This reusability makes the system sustainable. The universal connector 1/2" from GARDENA impresses through a high quality made in Europe.
This text is machine translated.
Scope of delivery
1 x Universal connector 13 mm (1/2").
Description
The universal connector 1/2" from GARDENA allows easy system changeover to the micro-drip system. The useful connector has an input for standard wiring pipes and drip tubes of the old system from 13 to 16 mm and a GARDENA output to which a GARDENA 13 mm Flex pipe is connected. In addition, the universal connector can be used to make an underground GARDENA 13.7 mm drip tube (article no. 1389-20 and 1395-20) with the flexible GARDENA 13-mm-laying or above and underground drip pipe (Article No. 13503 and 13504) must be connected. The intuitive installation of MDS components on the GARDENA output is self-explanatory thanks to the clever symbols. A feedback click confirms the successful connection in the closed position. The Micro-Drip-System is in combination with the separately available basic device 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20) reliably tight and is supplied with a uniform water pressure. The patented Quick & Easy connection technology on the part of the GARDENA components ensures a simple connection, flexible extension and easy release of all components. This reusability makes the system sustainable. The universal connector 1/2" from GARDENA impresses through a high quality made in Europe.
This text is machine translated.
Scope of delivery
1 x Universal connector 13 mm (1/2").
What kind of Garden Irrigation Systems are you looking for?