• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08233-20 Retractable sprinkler 13 mm (1/2") Ø

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable sprinkler system MD180

  • Automatic watering of lawns up to 180 m²Rain hardly visible through underground systemWater-saving irrigation thanks to accurate irrigation1/2" internal thread

Technical specifications

  • 1/2" internal thread
Product type

Retractable sprinkler

Hose connection

13 mm (1/2") Ø

Series

Sprinkler system

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

Irrigated area

180 m² (max.)

Weight

110 g

Width

200 mm

Height

100 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751645 GARDENA Sprinkler system 08233-20 Retractable sprinkler 13 mm (1/2") Ø

Warranty Terms

Warranty Terms 2751645 GARDENA Sprinkler system 08233-20 Retractable sprinkler 13 mm (1/2") Ø

Description

The GARDENA MD180 retractable sprinkler system automatically irrigation medium-sized lawns. As part of the GARDENA sprinkler system, it allows for a green and healthy lawn. Automatic lawn watering protects the lawn comfortably and saves time from drying out. Thanks to the underground system, the sprinkler is barely visible in the garden. The sprinkler system is capable of providing optimal sprinkler protection regardless of the throw width and the sprinkler area. This saves water. Due to the ergonomic design, the spray width can be set between 5 and 7.5 m and the spray range between 80 and 360°. No tools are needed for this. The reduced water flow of the rotary nozzle allows better absorption of the plants. This prevents wastage of water. Thanks to its uniform spray pattern, the sprinkler system provides optimum water distribution throughout the entire sprinkler area. The double pop-up system repels the lawn sprinkler and the integrated filter protects the retractable sprinkler against dirt. The 1/2" internal thread means that the lawn sprinkler is easily integrated into an existing sprinkler system and is compatible with all products of the GARDENA sprinkler system. The MD180 sink sprinkler can be combined with the GARDENA T200 and T380 sprinklers in one irrigation zone because the nozzles have the same water flow.

This text is machine translated.

Features

  • Automatic watering of lawns up to 180 m² (throw width 5 – 7.5 m) for a green and healthy lawn, sprinkler hardly visible through underground systemWater-saving watering thanks to accurate irrigation, the spray width can be adjusted between 5 and 7.5 m and the spray range from 80 to 360° comfortably without toolsThe reduced water flow of the rotary nozzle allows a better absorption of the plant's waterDust-protected by dirt-resistant double-pop-up system and integrated filterCompatible with all GARDENA sprinkler system products, 1/2" internal thread allows installation in existing sprinkler systems.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)