• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13304-20 Drip pipe nozzle 4.6 mm (3/16")

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Adjustable final dropper, pressure compensating

  • For reliable watering of individual potted plants at the end of the 4.6-mm distributor pipe For watering rows of plants with different water requirements in conjunction with the 13-mm pipeContent:5 Final drip 1 - 8 l / h, self-regulating

Technical specifications

Product type

Drip pipe nozzle

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751694 GARDENA Micro-Drip-System 13304-20 Drip pipe nozzle 4.6 mm (3/16")

Description

GARDENA's adjustable final drip is Ideal suitable for spot irrigation within the micro-drip system. With its help, individual potted plants are irrigated at the end of the 4.6 mm manifold. In conjunction with the 13 mm pipe, plants are supplied with water on a specific basis. Since different plants have different water requirements, the water output of the pressure-compensating final dropper is simply determined by scaling between 1 and 8 liters per hour. Therefore the final drip can be used in a versatile way and can be used on balconies, terraces and even at differences in height such as hanging positions. It is particularly suitable for watering sensitive plants. As it is pressure-compensating, a constant water application is ensured. The controllable final dropper is easy to maintain and has a self-cleaning labyrinth technology that prevents clogging. The installation is simple and convenient thanks to the clever Easy & Flexible connection technology. The Micro-Drip-System-Components is inserted in the pipe, flexibly expanded or equally easily released from the pipe.

This text is machine translated.

Features

  • Includes five controllable end droplets for reliable irrigation of individual potted plants at the end of the 4.6 mm manifold or for watering rows of plants with different water requirements in conjunction with the 13 mm pipeIdeal for a different or increasing water requirement thanks to freely adjustable water flow rate of between 1 and 8 liters per hourPressure-compensating final dropper for a constant water flow rate, Ideal for balconies, terraces and at differences in heightSelf-Clean: Does not clog by self-cleaning labyrinth technology, is easy to maintain and has a long lifeUnique Easy & Flexible connection technology for fast, easy installation and flexible extension of the Micro-Drip-System.

Scope of delivery

  • 5 x final drop.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)