
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA T-piece 25 mm
- Simple pipe branching
Technical specifications
- Product type
T-piece
- Hose connection
25 mm (1") Ø
- Series
Sprinkler system
- App compatibility
No
- Irrigation frequency
On demand
- Area type
Spot
- Width
0 mm
- Height
0 mm
- Length
0 mm
- Installation method
below ground
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464635 GARDENA Sprinkler system 02771-20 T-piece 25 mm (1") Ø
Information
Information 1464635 GARDENA Sprinkler system 02771-20 T-piece 25 mm (1") Ø
Description
The GARDENA T-piece 25 mm is used, within the framework of the gardena sprinkler system - for simple pipe branch of the Editors' ear. The patented "Quick & Easy" quick-connection technology, the pipe mounting or removal tool by simply turning the screw by 140°.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.98*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































