
Number
Total (1 m = € 2.08)
€ 51.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Sprinkler system pipe 25 m
- UV-stabilised, impervious to light, age and weather-proof
- For use with a pipeline or a sprinkler system
- Operating pressure up to 6 bar
Technical specifications
- Outer tube diameter: 25 mm
- Product type
Pipe
- Series
Sprinkler system
- App compatibility
No
- Irrigation frequency
On demand
- Area type
Spot
- Width
0 mm
- Height
0 mm
- Length
0 mm
- Pipe length
25 m
- Hose length
25 m
- Installation method
above/below ground
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464626 GARDENA Sprinkler system 02700-20 Pipe Hose length: 25 m
Warranty Terms
Warranty Terms 1464626 GARDENA Sprinkler system 02700-20 Pipe Hose length: 25 m
Description
The sprinkler system pipe has a length of 25 m and is used for pipelines and sprinkler systems. The pipe is UV-stable, lichtdurchlassing and aging and weathering. The outer diameter is 25 mm and an operating pressure is possible up to 6 bar.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.48*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































