
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Sprinkler system end piece
- Closure for pipe
- Quick & Easy-Quick connection technology
Technical specifications
- Product type
Endpiece
- Hose connection
25 mm (1") Ø
- Series
Sprinkler system
- App compatibility
No
- Irrigation frequency
On demand
- Area type
Spot
- Width
0 mm
- Height
0 mm
- Length
0 mm
- Installation method
below ground
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1464639 GARDENA Sprinkler system 02778-20 Endpiece 25 mm (1") Ø
Warranty Terms
Warranty Terms 1464639 GARDENA Sprinkler system 02778-20 Endpiece 25 mm (1") Ø
Description
The GARDENA end piece 25 mm is used, within the framework of the gardena sprinkler system - to secure closure of the Editors' ear. The patented "Quick & Easy" quick-connection technology, the pipe mounting or removal tool by simply turning the screw by 140°.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.48*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































