• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08274-34 Pipeline square sprinkler starter set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena sprinkler system complete set pipeline with square sprinkler

  • Simple connection by original Gardena system to water socketRange and explosive width of the square rain can be adjusted with controllersPrecise irrigation on areas from 9 to 216 m²With square sprinkler
  • Symbol image for GARDENA Sprinkler system 08274-34 Pipeline square sprinkler starter set

Technical specifications

Product type

Pipeline square sprinkler starter set

Series

Sprinkler system

Irrigated area

9 - 216 m²

Area type

Square

Installation method

below ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568553 GARDENA Sprinkler system 08274-34 Pipeline square sprinkler starter set

Warranty Terms

Warranty Terms 2568553 GARDENA Sprinkler system 08274-34 Pipeline square sprinkler starter set

Description

The complete set pipeline square sprinkler from Gardena allows the garden to be supplied with water underground from now on, without the hoses becoming stumbling and having to be rolled up again with effort. From the tap, a hose passes the water through the junction box into the floor. From here, the cables are laid, a branch is also possible through the T-piece. 20 meter tubes are available and outlets are created with the help of the water sockets. They serve as a tap point, to which a hose or the included square sprinkler is connected, for example. The connection is immediately established and as soon as it is released again, the water flow through the built-in stop valve stops automatically. The square sprinkler can be rotated 360° on the water socket by hand and irrigates evenly and precisely from 9 to 216 m². The range (3–18 meters) and the explosive width (3–12 meters) are set with its adjustment controls. The above-ground visible components of the garden pipeline junction box as well as water sockets each have a dirt filter and the sprinkler has a filter. These can be removed, was the cleaning made easier under running water. In order to protect the system from possible frost damage, the drainage valve is installed at the lowest point. All components of the pipeline set are made of high-quality materials, making them UV-resistant. The complete set of pipeline square sprinkler is a genuine Gardena quality product Made in Europe.

This text is machine translated.

Features

  • Set includes 1 professional system connector set, 2 m Flex hose 19 mm (3/4"), 1 junction box, 2 water sockets, 1 T-piece 25 mm, 3 connectors 25 mm 3/4" internal thread, 1 drainage valve, 20 meter pipe 25 mm and pipeline square sprinklerSimple connection to a water socket by the original Gardena systemRange (3 - 18 meters) as well as the blasting width (3 - 12 meters) of the square-rack can be adjusted with controllers, for an even and precise watering on areas from 9 to 216 m²Fine adjustment of the spray pattern by the water quantity regulationUV-resistant by high-quality materials as well as frost-proof system by drainage valveMade in Europe: Quality from Europe.

What kind of Garden Irrigation Systems are you looking for?