• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 78330INT Car animal repeller 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 130 x 70 x 33 mm

Product type

Car animal repeller

Power supply (LOV)

battery-powered

Working principle

Multi-frequency

Content

1 pc(s)

Width

70 mm

Height

33 mm

Length

130 mm

ECE type approval labels

nicht relevant

Power supply

AA battery (4x), please order separately

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322663 Gardigo 78330INT Car animal repeller 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322663 Gardigo 78330INT Car animal repeller 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)