• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M161 Car animal repeller 12 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M161 Car animal repeller 12 V 1 pc(s)

  • Humans cannot hear the ultrasonic sounds
  • Range of up to 300 m
  • Sound pressure 120 dB.
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M161 Car animal repeller 12 V 1 pc(s)

Technical specifications

  • Speaker Ø: 40 mm
Dim

(L x W x H) 60 x 45 x 20 mm

Product type

Car animal repeller

Working principle

Ultrasound

Content

1 pc(s)

Width

45 mm

Height

20 mm

Length

60 mm

Frequency

22 kHz

Operating voltage

12 V

SPL

120 dB

Current consumption

150 mA

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191304 Kemo M161 Car animal repeller 12 V 1 pc(s)

Description

To scare away wild animals such as martens, wild boars, deer, etc. from gardens, fields, etc. The attached special speakers make channel-like, pulsed ultrasonic sounds (max. 120 dB) with an attached pipe (not include in scope of delivery) an acoustic range of up to 300 meters. Ultrasonic sounds are not audible to humans.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96€ 67.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)