• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 90121 Car animal repeller incl. LED guard 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SecoRüt Ultrasonic LED Rodent Repellent 100dB

  • 2-in-1: acoustic and visual protection
  • ca. 100 dB
  • Symbol image for SecoRüt 90121 Car animal repeller incl. LED guard 1 pc(s)

Technical specifications

Dim

(L x W x H) 68 x 68 x 30 mm

Product type

Car animal repeller

Power supply (LOV)

via in-car outlet

Radiation angle

160°

Working principle

Ultrasound

LED light

Volume

100 dB

Content

1 pc(s)

Power consumption

20 mA

Features

incl. LED guard

Width

68 mm

Height

30 mm

Length

68 mm

Frequency

22 kHz

Power supply

12 V

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856033 SecoRüt 90121 Car animal repeller incl. LED guard 1 pc(s)

Description

Produces aggressive ultrasonic tones, which are avoided by rodents. Thereby the damages of electrical cables and pipes are prevented The illuminated range lies with approx. 100 dB. Since the marten is a nocturnal animal, it is frightened additionally by the ultra bright LED built in the rodent shock.

Scope of delivery

  • Incl. glass fuse 5 x 20 mm 2A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)