
Number (Package size 10 pc(s))
Highlights & Details
ESKA 520.620 520620 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520620
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 535931 ESKA 520.620 520620 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 535931 ESKA 520.620 520620 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
Conformity certificate
Conformity certificate 535931 ESKA 520.620 520620 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)



