• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 506.000 506.000 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s) Piece

Packaging type
Piece
Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
6.3 A
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.44
-25 %
€ 3.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Closed fuse holder

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Packaging type

Piece

Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Connection

Print

Mounting type

Structure

Suitable for

Micro fuse 5 x 20 mm

Number of fuses

1

Length

9.5 mm

Width

26 mm

Height

13 mm

CS

22.5 mm

Dimensions

5 x 20 mm

Content

1 pc(s)

Dim

(L x W x H) 9.5 x 26 x 13 mm

RoHS-compliant

Yes

Type

506.000

Nominal voltage (details)

250 V AC

Nominal current (details)

6.3 A

Documents & Downloads

Datasheet

Datasheet 530127 ESKA 506.000 506.000 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 530127 ESKA 506.000 506.000 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s) Piece

Description

With the cover, the fuse can be taken out of the holder without tools and examined, even with the power still connected.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.85€ 4.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)