• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin DRIVE™ 53 Sat nav 5 inch

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Garmin DRIVE™ 53 Sat nav 5 inch

  • Modern and beautiful. On the large 5-inch (12.7cm) touch-display you can see your route better than ever before
  • With hints on sharp curves, changes in speed limits, school zones etc. you are well prepared for different situations
  • Take a break. The Garmin drive 53 shows you information about restaurants, gas stations and stop places
  • Plan your route with Tripadvisor® POIs including reviews
  • Get information and alerts about environmental zones on your route
  • Use real-time services such as live traffic and weather information
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Form factor: Fixed
Product type

Sat nav

Screen size diagonal (inches)

5 inch

Bluetooth

Yes

Features

Wi-Fi

Dim

(W x H x D) 126.3 x 84.5 x 17 mm

Width

126.3 mm

Height

84.5 mm

Depth

17 mm

Weight

69 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Rechargeable battery technology

Li-ion

Factory colour

Black

Grey

Display resolution

800 x 480 Pixel

Touchscreen (display)

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Memory capacity

16 GB

Operating time (max.)

1 h

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-20 - 55 °C

Backlight display

yes

Display size (HxV) (imperial)

108 x 64,8 mm (4.25 x 2.55")

Auto

yes

Display size (HxV)

108 x 64,8 mm

Speed limits

yes

Maximum memory card size

256 GB

Package weight

380 g

Ability to add maps

yes

Built-in camera

no

Maps included

yes

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805508 Garmin DRIVE™ 53 Sat nav 5 inch

Description


LIGHT TOUCH-DISPLAY
On the bright, 5-inch (12.7cm) touch-display you can see your route clearly and clearly. The modern, beautiful design also looks good on every dashboard.


DRIVER ASSISTANCE
Drive more safely and get a better overview. Get information on sharp curves, speed limit changes, school zones, and more


POIS ALONG YOUR ROUTE
View restaurants, gas stations and rest areas along your route. You can also see the next cities and other points while you drive.


TRIPADVISOR RECOMMENDATIONS
Check out Trip Advisor reviews for hotels, restaurants and attractions along the route or near the destination.


ENVIRONMENTAL ZONES
Get information and alerts about environmental zones on your route.


UPDATABLE EUROPE MAP
The Navi come with pre-installed road maps and map updates for Europe. Update maps and software with Garmin Express™ or via Wi-Fi.


Garmin REAL DIRECTION™
With easy-to-understand turning instructions with announcement of street names, you will be guided to your destination safely. The names of streets, shops and easily recognizable landmarks serve as clues.


REAL-TIME SERVICES
Avoid traffic jams and find time-saving redirects with live traffic information when the navigation system is paired with your compatible smartphone (with Bluetooth and GPS) and the Garmin Drive™ APP is running. Also view weather forecasts or petrol station prices directly on the navigation system.


A VIEW BEHIND THE VEHICLE
Pair the navigation system with a compatible Garmin reversing camera (separately available) to easily see vehicles, pedestrians and other obstacles behind the vehicle.

This text is machine translated.

Scope of delivery

  • Garmin drive 53
  • Suction cup holder
  • Car connection cable
  • 12 volt adapter
  • Documentation

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)