• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TomTom Go Prof 5" 2nd HGV sat nav 12.7 cm 5 inch

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TomTom GO Professional navigation system Fixed 12.7 cm (5") touch-screen black

  • Fixed 12.7 cm (5") black
  • Truck
  • Track guide
  • Touchscreen widescreen 854 x 480 pixels
  • Bluetooth WLAN
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 6 W - 12 W

Technical specifications

  • Screen size 12.7 cm (5")
  • Form factor: Fixed
Product type

HGV sat nav

Screen size diagonal (cm)

12.7 cm

Screen size diagonal (inches)

5 inch

Bluetooth

Yes

Mounting type

Portable

Dim

(W x H x D) 142 x 92 x 20 mm

Width

142 mm

Height

92 mm

Depth

20 mm

Weight

190 g

Charging capacity (min.)

6 W

Charging capacity (max.)

12 W

Factory colour

Black

Display resolution

854 x 480 Pixel

Touchscreen (display)

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Memory capacity

32 GB

Wi-Fi

Yes

UKCA

yes

Golf

no

Lifetime map updates

yes

Camper/Caravan

no

Bicycle

no

Lifetime TomTom Traffic

yes

Sport (fitness, running)

no

Outdoor (hiking, trekking)

no

Marine (chartplotters, sounders)

no

Geocaching (GPS stash hunt)

no

Auto

no

Aviation

no

Motorcycle

no

Widescreen

yes

Voice commands

yes

Lane guidance

yes

Built-in camera

no

Waypoints

yes

Truck

yes

Maps included

yes

Documents & Downloads

Datasheet

Datasheet 3443481 TomTom Go Prof 5" 2nd HGV sat nav 12.7 cm 5 inch

User & Safety Instructions

User & Safety Instructions 3443481 TomTom Go Prof 5" 2nd HGV sat nav 12.7 cm 5 inch

Description

The TomTom Go Professional 2nd Specially developed for drivers of large vehicles that desire a professional navigation experience. The TomTom GO Professional of 2. Generation optimizes the route guidance for efficient, informed journeys. Enter dimensions, weight, maximum speed and freight type and you will receive individual routes, restrictions such as bridge heights, ADR tunnels and UN class  etc. consider. TomTom traffic real-time traffic information will get you to your destination on time. Enjoy truck-specific POIs, monthly map updates and exclusive TomTom functions. Always know, WAS comes – GO PROFESSIONAL.

This text is machine translated.

Scope of delivery

  • TomTom go professional 5" 2nd
  • Built-in, reversible mount
  • In-car charger
  • USB-C cable
  • Product information

Hints

Installed cards: (46 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA XK.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)