• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TomTom Go Camper Tour" 2nd HGV sat nav 15.2 cm 6 inch

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TomTom go camper tour (2. 5th Generation)

  • Fixed 15.2 cm (6") black
  • Car truck
  • Traffic Message Channel (TMC) Track
  • Monitor: 1280 x 720 Pixels
  • Bluetooth WLAN
  • Built-in speaker
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 6 W - 12 W

Technical specifications

  • Screen size 15.2 cm (6")
  • Supported positioning: Horizontal
  • Internal memory type: RAM
  • Form factor: Fixed
  • Interface: Touch screen
  • USB Type-C charging port: Yes
Product type

HGV sat nav

Screen size diagonal (cm)

15.2 cm

Screen size diagonal (inches)

6 inch

Bluetooth

Yes

Dim

(W x H x D) 165 x 106 x 21 mm

Width

165 mm

Height

106 mm

Depth

21 mm

Weight

240 g

Charging capacity (min.)

6 W

Charging capacity (max.)

12 W

Factory colour

Black

Display resolution

1280 x 720 Pixel

Touchscreen (display)

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Memory capacity

32 GB

Wi-Fi

Yes

UKCA

yes

TomTom HD Traffic

yes

Car power adapter included

yes

Easy to use

yes

Live Traffic Message Channel (TMC)

yes

Window mount holder included

yes

Road camera report

yes

Road camera report license term

6 Monat( e)

Auto

yes

Built-in speaker(s)

yes

Manual

yes

Traffic Message Channel (TMC)

yes

3D landmarks

yes

Speed limits

yes

Voice commands

yes

Route avoidance

yes

Auto re-route

yes

Lane guidance

yes

RAM capacity

2000 MB

Truck

yes

Maps included

yes

Smartphone/tablet remote support

yes

Documents & Downloads

Datasheet

Datasheet 3443479 TomTom Go Camper Tour" 2nd HGV sat nav 15.2 cm 6 inch

User & Safety Instructions

User & Safety Instructions 3443479 TomTom Go Camper Tour" 2nd HGV sat nav 15.2 cm 6 inch

Description


Custom-made routes, reliable advice


We present the second generation of the TomTom GO CAMPER TOUR, which has been specially developed for camper and caravan fans. Look forward to customized routes and special destinations as well as high-quality TomTom cards and reliable TomTom traffic. With monthly updates for European maps, three route options and lane guidance, you are always on the right track. The improved, fully interactive touch-screen offers an improved resolution, so that you do not miss any turn or warning. The TomTom GO CAMPER TOUR is ready to accompany you on every trip.

This text is machine translated.

Features

  • Special route guidance for mobile homes
  • Pre-installed POIs for motorhomes
  • TomTom traffic
  • Large 6-inch multi-touch screen
  • 6-month radar camera warnings
  • Latest TomTom Europe maps
  • Avoidance of environmental zones
  • Lane guidance while changing
  • USB C

Scope of delivery

  • Integrated, reversible holder, car charger, USB-C cable, installation poster

Hints

Installed cards: (47 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA XK.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)