• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin DRIVESMART™ 86 MT-D EU Sat nav 20.3 cm 8 inch Europe

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

GARMIN DRIVESMART™ 86 MT-D EU WITH AMAZON ALEXA

  • Large, bright HD touch display for best readability
  • Updatable 3D European maps including environmental zones
  • Garmin real-time services for traffic information, weather and more
  • Traffic information directly via radio in digital traffic devices
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 10 W

Technical specifications

Maps

Europe

Product type

Sat nav

Screen size diagonal (cm)

20.3 cm

Screen size diagonal (inches)

8 inch

Bluetooth

Yes

Features

Garmin Digital Traffic

Wi-Fi

Rearview camera connector

Amazon Alexa virtual assistant

Mounting type

Portable

Dim

(W x H x D) 192 x 119 x 18 mm

Operating time

1 h battery life

Width

192 mm

Height

119 mm

Depth

18 mm

Weight

295.2 g

Charging capacity (min.)

4.5 W

Charging capacity (max.)

10 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481103 Garmin DRIVESMART™ 86 MT-D EU Sat nav 20.3 cm 8 inch Europe

Description

Enjoy your journey with the DriveSmart™86 Navis Use the Garmin language assistant for an especially easy search and to let you navigate safely to every destination Keep your hands on the steering wheel while using the Garmin DriveSmart™8-inch HD displays show you the route on the Updatable Europe map including environmental zones, as well as hints at sections that need your full attention Additional relief on your trips you get travel recommendations and millions of Foursquare ® POIs So you are always well informed and ready to go on an exciting road trip even in unknown places.

This text is machine translated.

Scope of delivery

  • Garmin DriveSmart™86 AA
  • Suction cup mount
  • Dual-12V power adapter
  • USB-A to USB-C cable 0.5m
  • Documentation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.99*

What kind of Sat Navs (Mobile) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)