
Highlights & Details
Garmin Edge 540, EU Central + West Bicycle GPS
- Performance analysis for optimizing wheel training
- ClimbPro Wizard for an optimal division of upcoming climbs
- MTB Dynamics with grit, flow and jump analyzes
Technical specifications
- LCD display type
- Display resolution 246 x 322 pixels
- Battery life: 32 hours, up to 60 hours in battery save mode
- Watertight IPX7
- Connectivity: Bluetooth®, ANT+®, WLAN
- Internal memory: 16 GB
- Product type
Cycling
- Features
GLONASS
GPS
- Waypoints
200
- Routes
100
- Screen size diagonal (inches)
2.6 inch
- Display (cm)
6.6 cm
- Max. battery life
32 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (included)
- Width
57.8 mm
- Height
85.1 mm
- Depth
19.6 mm
- Weight
84.9 g
- Dim
(W x H x D) 57.8 x 85.1 x 19.6 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Interfaces
Bluetooth
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3060878 Garmin Edge 540, EU Central + West Bicycle GPS GLONASS, GPS
User & Safety Instructions
User & Safety Instructions 3060878 Garmin Edge 540, EU Central + West Bicycle GPS GLONASS, GPS
Description
Power GLASS™ SOLAR charging lens
In power saving mode, the battery lasts up to 60 hours and in GPS mode up to 32 hours. Solar technology gives you an additional 25 minutes per hour of battery life in power saving mode when you are driving during the day.
ADAPTIVE COACHING
Get your daily training recommendations and training instructions directly on the display. Get individual coaching based on upcoming events, adapted to your current training workload and rest.
MULTI FREQUENCY RECEPTION
Multi-frequency reception of global satellite systems (GPS, GLONASS, GALILEO) enables you to record high-precision routes – even in narrow mountain valleys or house canyons.
CLIMBPRO FUNCTION
The tested ClimbPro function can be used immediately even without having to load the track. Get information about upcoming rises with details of the slope, remaining distance and altitude of the climb. This allows you to divide your strength perfectly.
WHEEL DRIVE CAPACITY AND STRETCH SPECIFICATIONS
Compare your cycling skills with the requirements of a particular route so that you can estimate WAS to come to you.
Power GUIDE
The Power Guide helps you to find the optimum use of force for your distance and its height profile. In this way you can create the perfect performance strategy for the route.
GROUP DRIVE
Plan a GroupRide and then divide a code to see the route and other information on compatible Edge devices.
GROUP TRACK FUNCTION
With GroupTrack you can see up to 50 friends on the screen at the same time. Perfect for your next group exits.
TOUR-SPECIFIC MAPS
Optimized maps highlight popular roads and trails. You will also see points of interest.
TRENDLINE™ POPULARITY CARD
The Edge finds the most popular routes for your activity from billions of kilometers for you.
MEETING TARGETS
Select a race distance and a time goal. The daily training recommendations will help you prepare.
PRE-INSTALLED BIKE MAP
Use the preloaded maps with your tours - including worldwide MTB trailer data from Trailforks.
VARIA™ COMPATIBILITY
Pair your Edge with the Varia radar and smart bike lights to detect and be seen approaching vehicles early.
ACCIDENT CORRECTION
In case of an accident detection, a message with your current position3 is sent to pre-defined emergency contacts.
LIVETRACK FUNCTION
Your loved ones can follow your position when your Edge is paired with your compatible smartphone.
BIKE ALARM
A PIN-protected alarm alerts you via your compatible smartphone if your bike is moved in your absence.
INREACH® COMPATIBLE
Stay in touch with your loved ones, even without wireless reception. Pair your Edge with a compatible inReach device4.
This text is machine translated.
Features
- Bicycle computer with 6.6 cm (2.6 inch) display and button operation in a light and compact design
- With solar technology and a battery life in the GPS-mode of up to 32 hours
- ClimbProTM even without a previously loaded distance
- Physiological measured values and track-specific power management with Power Guide and Stamina
- Extensive navigation features with Trendline Popularity Map Overlay
- Multi-frequency reception of global satellite systems
- Easy setting directly on the edge or via the Smartphone
- Functions:
- Cycling Dynamics, MTB Dynamics, grid and flow measurement values, turn by turn, trackback, eating and drinking alarms, Stamina residual energy, training condition, heat and altitude acclimatization, Groupride, Grouptrack function.
Scope of delivery
- Edge® 540
- Standard bracket
- Aero handlebar mount
- Fastening strap
- Charging/data cable (USB-C)
- Documentation.
Frequently Bought Together
(*All information is plus legal VAT)€ 694.00*
What kind of Outdoor Navigation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























