• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Edge® Explore 3 Bicycle GPS Cycling GLONASS, GPS, Bluetooth

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garmin Edge® Explore 3 Bicycle GPS

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1.6 W - 16 W

Technical specifications

Use

Cycling

Product type

Cycling

Features

GLONASS

GPS

Bluetooth

Waypoints

200

Routes

100

Screen size diagonal (inches)

3 inch

Display (cm)

7.6 cm

Max. battery life

48 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

118.8 g

Charging capacity (min.)

1.6 W

Charging capacity (max.)

16 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864307 Garmin Edge® Explore 3 Bicycle GPS Cycling GLONASS, GPS, Bluetooth

Description

NEW TOURS ARE WAITING FOR YOU
No matter, where your tour leads you: The easy to use Edge Explore 3 bicycle navigation system supports you with important driving data and detailed maps on a brilliant display.

NAVIGATION MADE EASY
Find yourself quickly and experience still better discovery tours with intuitive navigation functions, turn instructions and pre-installed bike maps.

WELL INFORMED
Up Ahead gives you information about points of interest along the route, including food stations, bike shops, and more. Choose which POIs you want to see, such as cafes, drinking water or public toilets, and see at a glance how far they are away.

Garmin COACH TRAINING PLANS
Improve your fitness with personalized entry-level plans. Garmin coach plans provide training with instructions and heart rate targets for you, if you are wearing a compatible Garmin smartwatch or a compatible heart rate chest strap while you are touring.

COMMUNITY HAZARD POINTS
Receive warnings of road hazards, such as potholes or roadblocks, reported by other cyclists and publish their own posts.

SMARTWATCH CONNECTIVITY
Your Garmin Smartwatch automatically connects to the Edge when the product is turned on and within range, so you can see your wrist-measured heart rate data on the bike computer.

CO2 SAVINGS
In the Workway Profile, you can see how your daily journeys affect your CO2 emissions. The data are available in real time as well as in other values after the drive.

This text is machine translated.

Scope of delivery

  • Edge® Explore 3 GPS-bicycle navigation system
  • Aeroholder
  • Standard bracket
  • Fastening strap
  • Charging/data cable
  • Documentation

What kind of Outdoor Navigation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.