
Number
Total (€ 449.58 / piece)
€ 449.58
plus VAT.
Only 2 Piece(s) available
fēnix® E - 47 mm AMOLED black/slate gray
Highlights & Details
- Multisport smartwatch with brilliant 1.3 inch AMOLED display.
- More than 80 sports and outdoor apps accompany you with everything, WAS you want.
- Up to 16 days battery life in smartwatch mode and 42 hours in GPS mode.
- Always on the right way thanks to international topographic maps as well as pre-installed golf and ski maps.
- Pay contact-free, listen to your favorite playlists, receive notifications
Technical specifications
- Type
FENIX® E
- Product type
Smartwatch
- Functions
Distance
Pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Burned calories
Music storage and replay
Heart rate
Lap/pace
Show more
- Memory capacity
16 GB
- Factory colour
Black
Slate grey
- Housing size
47 mm
- Case colour
Black
Slate grey
- Enclosure material
Polymer
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Watch strap length (min.)
1.25 cm
- Watch strap length (max.)
2.08 cm
- Material (glass)
Gorilla Glass
- Display resolution
416 x 416 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
76 g
- Bluetooth
Yes
- Screen size diagonal (inches)
1.3 inch
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Microphone
Yes
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314711 Garmin fenix E Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3314711 Garmin fenix E Smartwatch Black
Description
The fēnix®E multisport smartwatch is designed for athletes and outdoor enthusiasts who want to extend beyond their limits with the most important functions. The fēnix®
E convinces with a brilliant 1.3-inch (3.3 cm) AMOLED display and a bezel made of stainless steel. Numerous training plans designed for different sports help you to improve your strength and stamina in a targeted way and reduce your risk of injury. At the same time you can keep an eye on your physical reserves 24 hours a day and determine your current readiness for training based on exercise load, rest, sleep and other health data. Further improved navigation functions and international maps reliably reach your destination on the move. Thereby, it offers a battery runtime of up to 16 days in the Smartwatch mode and up to 42 hours in the GPS mode. In her daily life she excites with everything, WAS is a top smartwatch: Music storage, Garmin pay, smart notifications and much more.
This text is machine translated.
E convinces with a brilliant 1.3-inch (3.3 cm) AMOLED display and a bezel made of stainless steel. Numerous training plans designed for different sports help you to improve your strength and stamina in a targeted way and reduce your risk of injury. At the same time you can keep an eye on your physical reserves 24 hours a day and determine your current readiness for training based on exercise load, rest, sleep and other health data. Further improved navigation functions and international maps reliably reach your destination on the move. Thereby, it offers a battery runtime of up to 16 days in the Smartwatch mode and up to 42 hours in the GPS mode. In her daily life she excites with everything, WAS is a top smartwatch: Music storage, Garmin pay, smart notifications and much more.
This text is machine translated.
Scope of delivery
- fēnix®
- E - 47 mm AMOLED black/slate gray vv
- This text is machine translated.
Hints
Fenix E, 47mm, Slate gray steel/black, EMEA/AUS/NZ/AFR/SAM
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches













