
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Garmin Forerunner® 165 black/slate gray
- Smart running watch with AMOLED touch display and key control
- Training effect shows you the benefits of your training
- Garmin coach and daily training recommendations with race calendar
- Morning report, sleep analysis and nickel detection
- Measurement of heart rate variability during sleep
- Track navigation
- Smart functions such as Garmin pay & receive notifications
- Running Dynamics and Running Power without accessories
Technical specifications
- 1.2" (30.4 mm) display
- Display type AMOLED
- Type
Forerunner® 165
- Product type
Fitness tracker
- Functions
GPS
Heart rate
Sleep pattern analysis
Time/date
Women's fitness tracking
Steps
Session time
Heart rate zones
Pace
- Memory capacity
4 GB
- Factory colour
Black
Slate grey
- Housing size
43 mm
- Enclosure material
Polymer
- Display resolution
390 x 390 Pixel
- Water resistance
5 ATM
- Pulse functions
Wrist
- Weight
39 g
- Screen size diagonal (inches)
120 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123156 Garmin Forerunner 165 Fitness tracker
User & Safety Instructions
User & Safety Instructions 3123156 Garmin Forerunner 165 Fitness tracker
Description
Ready for your first running goals - with the Forerunner® 165 by Garmin
Follow your speed, distance and heart rate on the brilliant AMOLED touch display. Get motivated by the Garmin coach or daily training recommendations based on your previous activity and health data. The training effect helps you understand the benefits of your activity - and the recovery time is your guide when you are ready for the next activity again. This will help you move step by step closer to your goals.
Along with the training the Forerunner 165 also accompanies you in the daily routine. Receive useful sleep feedback, additional health features, weather views and upcoming appointments in the Morning Report. With smart features such as Garmin pay (2) and Smart notifications (1) and a battery life of up to 11 days, you're the ideal wrist companion.
This text is machine translated.
Scope of delivery
- 1 x Forerunner 165
- 1 x charging/data cable
- 1 x documentation
Hints
(1) In conjunction with a compatible smartphone; see www.garmin.com/ble. Security and tracking features are subject to requirements and restrictions, details available at Garmin.com/safety
(2) Available for supported cards from participating banks; details available at Garmin.com/GarminPay
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 559.97*
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































