• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Index™ BPM Upper arm Blood pressure monitor 010-02464-02

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Garmin INDEX™ BPM Blood Pressure Monitor

  • Smart blood pressure monitor with medical certification
  • Precise measurement of blood pressure and heart rate at the upper arm
  • Built-in display and battery life up to 9 months (4 x AAA)
  • Comfortable sleeve for arm sizes from 22 to 42 cm
  • Optional wireless synchronization with the Garmin Connect APP
  • Create blood pressure reminders, create PDF reports, and manage up to 16 users through the Garmin Connect APP
  • 'Stiftung Warentest: VERY GOOD (1.0) for Garmin Connect as Best Fitness App, Winner 07/2023, www.test.de, 23DJ02.'

Technical specifications

  • Display resolution 128 x 64 pixels
  • Display type: Monochrome OLED display
  • Arm circumference 22 - 42 cm (9 - 16.5 in)
  • Memory: Internal memory for up to 100+ measurements between two synchronizations
  • Connectivity: Bluetooth®, WLAN
Product type

Blood pressure monitor

Type

Upper arm

Cuff length (max.)

420 mm

Dim

(L x W x H) 58 x 47 x 145 mm

Weight

320 g

Content

1 pc(s)

Cuff length (min.)

220 mm

Width

47 mm

Height

145 mm

Length

58 mm

Power supply

AAA battery (4x)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098683 Garmin Index™ BPM Upper arm Blood pressure monitor 010-02464-02

User & Safety Instructions

User & Safety Instructions 3098683 Garmin Index™ BPM Upper arm Blood pressure monitor 010-02464-02

Description


BLOOD PRESSURE AND HEART RATE DATA
When used correctly, the smart blood pressure monitor for the upper arm provides accurate blood pressure and heart rate data. Take a single measurement or get an average value from three measurements performed one after the other.

ALL IN ONE
The compact all-in-one device has an integrated display (1) so that you can see the values immediately after measuring. The adjustable sleeve is suitable for arm ranges from 22 to 42 cm (9 to 17 inches) and can be folded for easy storage or while traveling.

OPTIONAL SYNC WITH Garmin CONNECT
Use the BPM index as a stand-alone device or synchronize the measurements via WLAN with your Garmin Connect account. Then view the data, add notes, and view the log and trends along with other statistics in the Garmin Connect APP on your smartphone (2).

CREATE REPORTS
If you sync the measurements with your Garmin Connect account, you can view and export reports for 7 days, 4 weeks, and 1 year in the APP.

SET UP REMINDERS
If you use the Garmin Connect APP and enable notifications on your compatible smartphone, you can set up reminders to measure blood pressure.

UP TO 16 USERS
With the Garmin Connect APP you can set up to 16 user profiles, in order to track the individual measured values on the device. All users can also synchronize their own Garmin Connect account and display their own measurements.

LONG BATTERY LIFE
The four accompanying AAA-batteries last for up to 9 months and can be replaced easily.

This text is machine translated.

Scope of delivery

  • Index BPM
  • 4 x size AAA batteries
  • Documentation.

Hints

(1) The BPM index is an autonomous medical product that measures and displays blood pressure and pulse. The BPM index is not intended for the diagnosis, treatment, cure or prevention of diseases. The BPM index is not intended for use by persons under the age of 18. The BPM index is not available in all regions. The instructions for use must always be followed.
(2) The use of the Garmin Connect APP with the BPM index is optional and is only intended as a secondary way of displaying, storing and exporting index BPM data. Garmin Connect APP features are not intended for medical purposes. Use requires a compatible product with the Garmin Connect APP installed. Neither the Garmin Connect APP nor the compatible product are medical products or can be used as such.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)