• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala Don't forget pill box

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pill box 'Don't forget'

  • 5 alarms per day - sounds and/or vibrates
  • 5 pill compartments
  • Easy-to-read LC display
  • Heart rate monitor

Technical specifications

Range of uses

Organization and reminder of your medication

Product type

Pill box

Operating voltage

1 micro battery and 1 round cell battery CR 2025

Weight

96 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860049 Scala Don't forget pill box

Description

This pill box will help you organise your daily medicine and remind you to take your medication on time thanks to its adjustable alarm.
You can set up to five alarms per day which, once programmed, will repeat at the same times everyday. The integrated quarz timer is highly accurate and the pill box's large LC display (13 mm character height) is very easy to use. The bright blue backlighting even makes it visisble in the dark.
The alarm can be set to audibly beep, vibrate, or both. When the alarm goes off, the time is shown in the display and the pill box will beep/vibrate for 30 seconds. If you do not remove a pill from the box, the alarm will go off again twice more at 5 minute intervals. The alarm will not be activated if you take a pill up to 15 minutes earlier than set.
The "don't forget" pill pox also has a heart rate monitor that works simply by placing finger on the special sensor - perfect for keeping an eye on your health and monitoring your progress.

Features

  • Up to 5 alarms per day
  • Heart rate monitor function
  • Audible/vibrating alarm
  • Quartz clock
  • 5 medicine compartments.

Scope of delivery

  • Pill box (including batteries)
  • User manual.

Hints

2-year warranty

What kind of Health Products (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)