• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed BW-83E Wrist Blood pressure monitor 23717

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ecomed BW-83E Ecomed Wrist-sphygmomanometer

  • Display of irregular heartbeat
  • Precise blood pressure measurement at the wrist
  • 90 memory spaces each for 2 users
  • This text is machine translated.

Technical specifications

  • Measuring method: Oscillometric
  • Measuring range:
  • Blood Pressure:
  • SYS: 57 - 255 mmHg
  • DIA: 25 – 195 mmHg
  • Pulse 40 – 199 beats/min
Product type

Blood pressure monitor

Type

Wrist

Pulse frequency

40 - 199 strokes/min

Cuff length (max.)

195 mm

Dim

(L x W x H) 241 x 234 x 145 mm

Content

1 pc(s)

Cuff length (min.)

135 mm

Width

234 mm

Height

145 mm

Length

241 mm

Power supply

AAA battery (2x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368775 Ecomed BW-83E Wrist Blood pressure monitor 23717

Warranty Terms

Warranty Terms 3368775 Ecomed BW-83E Wrist Blood pressure monitor 23717

Description

Features

  • Display: Systolic, diastolic, pulse, date, time
  • Especially large, easy to read LCD-display
  • Blood pressure classification – classification of the measured values by traffic light color scale
  • Calculation of the average value of the last 3 saved values
  • Battery level indicator
  • Wrist band for 13.5 – 19.5 cm wrist size
  • Certified medicine products.

Scope of delivery

  • Wrist-sphygmomanometer
  • Storage box
  • Batteries 2 × 1.5 V (AAA)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)