• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 7670 Upper arm Blood pressure monitor 02495

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Scala SC 7670 Upper arm- Blood pressure monitor

  • WHO-Indicator
  • Storage space for 2x50 measurement results
  • Beep accompanies the measurement process
  • Date and time display

Technical specifications

Reading range

20 - 300 MMH g

Product type

Blood pressure monitor

Type

Upper arm

Accuracy

Pressure indicator + / - 3 mm Hg Pulse display + / - 5 %

Pulse frequency

40 - 200 strokes/min

Dim

(L x W x H) 142 x 142 x 120 mm

Weight

522 g

Content

1 pc(s)

Width

142 mm

Height

120 mm

Length

142 mm

Power supply

AA battery (4x), included

Documents & Downloads

Datasheet

Datasheet 2489853 Scala SC 7670 Upper arm Blood pressure monitor 02495

User & Safety Instructions

User & Safety Instructions 2489853 Scala SC 7670 Upper arm Blood pressure monitor 02495

Description

The blood pressure is measured on the left upper arm. The blood pressure monitor has a WHO indicator. This sets the readings according to the guidelines of the World Health Organization WHO. The blood pressure monitor will automatically pump up after switching on until the factory set inflation pressure is reached. If this is not sufficient, the device detects this and automatically pumps it in (fuzzy logic). The subsequent measurement is accompanied by a beep until the blood pressure readings are obtained and stops when the measurement is complete. After successful measurement, systolic and diastolic blood pressure and pulse are displayed at the same time.

This text is machine translated.

Scope of delivery

  • SC 7670
  • Batteries
  • Cuffs
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)