• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 7100 Wrist Blood pressure monitor 02474

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrist-sphygmomanometer SC 7161

  • 2 x 50 memory space
  • WHO-indicator
  • Large Display

Technical specifications

Reading range

20 up to 300 mm Hg

Product type

Blood pressure monitor

Type

Wrist

Accuracy

Pressure indicator + / - 3 mm Hg · Pulse display + / - 5 %

Pulse frequency

40, 200 strokes/min

Cuff length (max.)

195 mm

Dim

(L x W x H) 80 x 75 x 40 mm

Weight

145 g

Weight, information

incl. batteries

Content

1 pc(s)

Cuff length (min.)

135 mm

Width

75 mm

Height

40 mm

Length

80 mm

Power supply (details)

2 AAA Batteries (incl.)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860461 Scala SC 7100 Wrist Blood pressure monitor 02474

Description

The wrist sphygmomanometer SC 7161 impresses with its large display and a WHO indicator. It allows you to quickly and easily measure your blood pressure along with storage of results. It indicates irregular heart activity. The very large display is easy to read even for people with visual impairments. The date and time for each measurement is displayed and stored.

Features

  • Indicator of the World Health Organisation (WHO)
  • Fuzzy logic
  • Computer-controlled pressure relief
  • Memory function: 2 selectable memories each with capacity of 50 values
  • Display with: Systole, Diastole and Pulse
  • Quartz clock
  • Automatic power off
  • Certified to EU-Directives
  • Clinically tested
  • Battery status indication.

Scope of delivery

  • Blood pressure monitor
  • Batteries
  • Storage pouch
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.