
Number
Beurer BM 81 EasyLock BT upper arm-Blood pressure monitor
Highlights & Details
- Innovative EasyLock cuff: Apply, tighten and startNo hoses, no cables - simply and precisely measureInflation-Technology: Ultimate measurement comfort through gentle pressure build-up and fast measurement timeFully automatic blood pressure and pulse measurement at the upper armLED risk indicator: Classification of the measurement results with colored LED scaleArrhythmia detection: Detects and alerts you when there is a cardiac arrhythmiaTwo user memory for 120 measured values eachAverage value calculation of all stored measured values and morning and evening blood pressure of the last 7 daysCuff seat check: For correct positioning of the cuff on the upper armOptimal control of health values with the free "Beurer HealthManager" appPerfectly readable XL black displayWith cuff for upper arm range of 24-40 cmApplication error messageAutomatic pressure area code and air drainMedicinal product
Technical specifications
- Oscillometric, non-invasive blood pressure measurement on the upper armDimensions L 143 mm x W 91 mm x H 22 mmWeight approx. 280 g (without batteries, with cuffPermissible operating conditions +5°C to +40°C, 15% – 90% relative humidity (non-condensing), 700-1060 hPa ambient pressurePermissible storage conditions -25°C to +70°C, ≤ 90% relative humidity, 700-1060 hPa ambient pressurePower supply 4x 1.5 V AAA batteries Battery life for approx. 300 measurements, depending on the level of blood pressure or pressure, and the number of Bluetooth® V.Classification of internal supply, IP22, no AP or APG, continuous operation, type BF applied part
- Reading range
Cuff pressure 0–300 mmHg, Systolic 50–250 mmHg, Diastolic 30–200 mmHg, Pulse 40–180 beats/minute
- Product type
Blood pressure monitor
- Accuracy
Systolic ±3 mmHg, diastolic ±3 mmHg, Pulse ±5% of the displayed value
- Weight
0.280000
- Content
1 pc(s)
- Power supply
AAA battery (4x), included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613419 Beurer BM 81 easyLock BT Blood pressure monitor 65511
User & Safety Instructions
User & Safety Instructions 2613419 Beurer BM 81 easyLock BT Blood pressure monitor 65511
Warranty Terms
Warranty Terms 2613419 Beurer BM 81 easyLock BT Blood pressure monitor 65511
Description
This text is machine translated.
Features
- Innovative EasyLock cuff: Apply, tighten and startNo hoses, no cables - simply and precisely measureInflation-Technology: Ultimate measurement comfort through gentle pressure build-up and fast measurement timeFully automatic blood pressure and pulse measurement at the upper armLED risk indicator: Classification of the measurement results with colored LED scaleArrhythmia detection: Detects and alerts you when there is a cardiac arrhythmiaTwo user memory for 120 measured values eachAverage value calculation of all stored measured values and morning and evening blood pressure of the last 7 daysCuff seat check: For correct positioning of the cuff on the upper armOptimal control of health values with the free "Beurer HealthManager" appPerfectly readable XL black displayWith cuff for upper arm range of 24-40 cmApplication error messageAutomatic pressure area code and air drainMedicinal product
Scope of delivery
- BM 81 EasyLock
- 4x 1.5V AAA batteries LR03
- Instructions for use
System requirements
- System requirements: - IOS ≥ 12.0 / Android™ ≥ 8.0 - Bluetooth® ≥ 4.0
















