
Highlights & Details
Garmin Forerunner® 55 Whitestone
- GPS running watch with Always-On color display
- Pre-installed sports apps – running, cycling, HIIT, pilates, breathing exercises and more
- Comprehensive running features such as pace, distance, daily training recommendations and Garmin Coach
- Effective training through 24/7 heart rate measurement and VO2Max
- Recovery time, body battery, stress level and other health functions
- Smart functions, such as notifications directly to the clock
- Battery life of up to 14 days in smartwatch and up to 20 hours in GPS mode
Technical specifications
- Type
Forerunner 55
- Product type
GPS sports watch
- Functions
Time/date
Alarm clock
Stopwatch
Heart rate zones
Heart rate
Sleep time
Sleep pattern analysis
Women's fitness tracking
Steps
Burned calories
Show more
- Factory colour
White
Black
- Housing size
42 mm
- Case colour
White
Black
- Colour (watch strap)
White
- Material (watch strap)
Silicone
- Watch strap length (min.)
1.26 cm
- Watch strap length (max.)
2.03 cm
- Rechargeable battery technology
Li-ion
- Display resolution
208 x 208 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
37 g
- Screen size diagonal (inches)
104 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2384832 Garmin Forerunner 55 GPS, EU, Whitestone GPS sports watch 42 mm White
Description
This text is machine translated.
Scope of delivery
- 1x Forerunner 55
- 1x charging/data cable
- 1x Documentation
Frequently Bought Together
(*All information is plus legal VAT)€ 529.97*
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























