• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin INSTINCT 2 Smartwatch Lemon

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Garmin INSTINCT® 2 Smartwatch Limone

  • GPS smartwatch in two sizes and trendy colors for your own personal styleReady for each activity. The perfect multisport watch for indoor and outdoorMore adventure. Less charging time. Your battery will last up to 28 days in smartwatch modesmart on the go - receive notifications on the watchFitness and health in view. With heart rate measurement, sleep or stress level analysisBest orientation through multi-satellite reception, route navigation, altimeter and compass

Technical specifications

Type

INSTINCT® 2

Product type

Smartwatch

Functions

GPS

Call & message notification

Distance

Pace

Sleep time

Sleep pattern analysis

Stopwatch

Session time

Alarm clock

Steps

Training zones

Time/date

Women's fitness tracking

Show more
Standby max.

28 d

Factory colour

Green

Lemon

Case colour

Green

Lemon

Watch strap type

Sports strap

Colour (watch strap)

Lemon

Material (watch strap)

Silicone

Rechargeable battery technology

Li-ion

Display resolution

175 x 175 Pixel

Water resistance

10 ATM

Pulse functions

Wrist

Weight

52 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525490 Garmin INSTINCT 2 Smartwatch Lemon

Description

DESIGNED FOR OUTDOORThis robust smartwatch is waterproof up to 100 meters, as well as heat and shock resistant. The housing consists of a fiber-reinforced polymer. The display has been chemically reinforced and is made of scratch-resistant Gorilla® Glass.JUST YOUR STYLEWith rich colors, high-contrast displays and models in different sizes, you can show the world that you're going your own way.MULTI-SATELLITE SUPPORTUse multiple global navigation satellite systems (GPS, GLONASS, and Galileo) to achieve better positioning in more challenging environments than with GPS alone.ABC SENSORSNavigate the next trail with ABC sensors, including an altimeter for elevation data, a barometer for monitoring weather, and an electronic 3-axis compass.TRACBACK™ ROUTINGOn your way back, don't leave anything to chance, but use this feature to navigate back to the starting point on the same route. This way you will never be lost.MESSAGES FROM YOUR SMARTPHONEReceive notifications and alerts directly to the smartwatch when paired with your compatible smartphone.CONNECT IQ™ SHOPDownload custom display designs, add data fields, and download apps and widgets from the Connect IQ Store app to your compatible smartphone.SAFETY AND TRACKING FUNCTIONSWhen the smartwatch and phone are paired, your live location can be sent to your contacts. This is done either manually or automatically with the integrated Unfallerkennung2 for certain outdoor activities.INTEGRATED SPORTS APPSUse pre-installed activity profiles for running, cycling, swimming, strength training, indoor climbing, Virtual running training, golf, yoga, pilates and more.HIIT TRAININGThis activity profile stores your High-Intensity Interval Training (HIIT) workouts, including AMRAP, EMOM, Tabata, and custom workouts. Set the number of laps, exercise/recovery intervals, and more.VO2MAXTrain smarter with VO2max. The value indicates your expected performance. It even involves performance changes that could be caused by heat or height.DAILY TRAINING PROPOSALSDaily training suggestions provide training instructions that take into account both yourself and your fitness level. The suggestions are based on current data on training load and training status.WOOD SENSORAfter each workout, the recovery time indicates when you are ready for your next hard workout. The training intensity and factors such as stress, daily activities and sleep are included.MTB DYNAMICSSave the details of each tour with mountain bike measurements and special data on grit™ and flow™. This data is used to assess how difficult the trail is and how fluid the driving style is when descending a hill, so you have values that you can exceed next time.WRIST-BASED HEART RATE MONITORReceive calculated Herzfrequenz3 data and alerts if your heart rate is too high or too low during a resting period. Recognize how hard your heart is working in activities.KEEP AN EYE ON STRESSHeart rate variability calculates your stress level, so you can see if you have a quiet, balanced, or strenuous day.SLEEP ANALYSIS WITH SLEEP SCOREGet complete information about your light, deep, and REM sleep. Display all data in a special widget with sleep value and insights.BODY BATTERY™ ENERGY LEVELYour smartwatch continuously measures your heart rate and lets you know when you're ready for your next workout with Body Battery. Oxygen saturation in the blood and the status of your energy level provide the necessary information.PULSE OX SENSORMonitor your blood oxygen saturation with the Pulse Ox Sensor4 and see how the oxygen saturation of your blood changes in height or sleep. Now you can see how well your body absorbs oxygen.FITNESS AGEThis feature uses the chronological age, your high intensity weekly activity, your resting heart rate, and your BMI to calculate whether your body is younger or older than you. You can also get tips on reducing your fitness age.INTENSITY SMINUTSRecord how many minutes you are training at high intensity, when you receive them, and what activity you are doing. Even display them as a data field for time-based activities.MENSTRUAL CYCLE TRACKERUse the Garmin Connect app to record your menstrual cycle or pregnancy. Save symptoms, get training, nutrition, and more

This text is machine translated.

Scope of delivery

  • USB charging/sync cable
  • Documentation.

Hints

1 when paired with your compatible smartphone.2 when paired with a compatible smartphone. Security and tracking requirements and restrictions: Garmin.com/safety3 Fitness tracker accuracy4 This is not a medical device and is not intended for diagnosis or monitoring of disease; see Garmin.com/ataccuracy Pulse Oximetry data is not available in all countries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 643.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)