
Highlights & Details
Garmin vívoactive® 5 Smartwatch
- Bright 3 cm (1.2 inch) AMOLED touch display
- Up to 11 days battery life in smartwatch mode
- More detailed insights into your health and fitness with Body Battery, Sleep Coach, Nickling, Stress, Fitness Age and more
- 30+ sports apps, Garmin coach and workouts on the watch
- More training-Insights with training effect and recreation advisors
- Connected features like Smart notifications and emergency assistance
- More comfort on the way, thanks to Garmin Pay and Garmin music
- Wheelchair mode and functions for improved readability
- Compatible with the Garmin Connect APP for iPhone and Android
Technical specifications
- Type
vívoactive® 5
- Product type
Smartwatch
- Functions
Call & message notification
Bluetooth® audio control
Distance
Email notification
Pace
Women's fitness tracking
GPS
Heart rate zones
Burned calories
Music storage and replay
Show more
- Memory capacity
4 GB
- Factory colour
Royal blue
Blue (metallic)
- Housing size
42 mm
- Case colour
Blue (metallic)
- Enclosure material
Polymer
- Colour (watch strap)
Royal blue
- Material (watch strap)
Silicone
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
390 x 390 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
36 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992502 Garmin vívoactive® 5 Smartwatch Royal blue
Description
Morning Report
Get an overview of your sleep, recovery, calendar, HRV status, and more as you wake up. You can even customize the report to show WAS you want to see.
Wheelchair mode
The wheelchair mode captures steps rather than steps and includes push and hand-biking sports apps with pre-installed training sessions, animated workouts for strength, cardio, HIIT, Pilates and yoga, special challenges for wheelchair users via Garmin Connect and more.
Sleep coach and nodding
Get a sleep score and personalized sleep coaching for your sleep needs with Insights and HRV status to better understand your health (the data shown is intended to provide an accurate estimate of the measured values recorded). Nickings are automatically detected, the benefits are shown, and recommendations for the ideal time and length for a nap are communicated.
Training effect & relaxation
Understand how each workout affects your body and how much time you need to recover to meet any fitness challenge.
Body battery
Check your body's energy levels throughout the day so you know when your body is rested, ready for activity, or exhausted, and needs new strength with restful sleep. Now with more detailed information on events that contribute to charging and unloading - specific effects of sleep, pitching, activities and Hohem stress, personalized insights and how much energy you have consumed during training.
Health and fitness
Know the real you - with extensive health functions such as heart rate measurement, morning report, fitness age, stress, women's health, Meditation and more (the data shown is intended to provide an accurate estimate of the measured values acquired).
Amolated display and long battery life
Up to 11 days battery life in smartwatch mode and up to 26 hours in GPS mode.
30+ Sports-Apps
Offers you more opportunities to move with indoor and outdoor activities, including walking, running, cycling, strength training, HIIT, wheelchair activities and more.
Workouts and Garmin coach
Use text workouts for strength training, cardio, HIIT, yoga and Pilates. Create your own workouts with our exercise library and upload them to your watch. Even get dynamic training plans for 5 km, 10 km or half-marathon distances, with Garmin coach.
Garmin Connect APP
Review all your health and fitness information in one place and in more detail than on the clock. Get personalized insights, participate in challenges, get awards and more.
Garmin, music
Save your songs to watch and listen to downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth® headphones from your watch.
Garmin pay
Simply pay with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independent everywhere and at any time.
Connected features
Enjoy convenient features in the Bluetooth® range of your smartphone such as Smart notifications (with picture display and keyboard with Android), emergency assistance and convenient phone search.
Heart rate sensor
The heart rate monitor of the 4. Generation is even more precise than its predecessor, captures your activity metrics even better, delivers improved Pulse Ox performance and more.
This text is machine translated.
Scope of delivery
- Garmin vívoactive® 5 Smartwatch
- Charging-/data cable USB-C.
- Documentation
System requirements
- Android™
- iOS
Frequently Bought Together
(*All information is plus legal VAT)€ 574.97*
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























