• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin VIVOSMART® 5 Fitness tracker S/M Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

VIVOSMART® 5 S/M BLACK

  • Smarter fitness tracker with OLED touch displayHealth functions such as heart rate, body battery™ and stressExtended sleep analysis with Sleep Score, breathing and Pulse OxFitness functions such as steps, calories and intensity minutesOver 10 sports apps like walking, running, cycling, HIIT and yogaEmergency assistance and accident detection for selected sportssmart Notifications and Connected GPS via SmartphoneBattery life up to 7 days and waterproof up to 5 ATM (corresponds to a test pressure of 50 m depth)

Technical specifications

Type

Vivosmart 5

Product type

Fitness tracker

Functions

Sleep time

Sleep pattern analysis

Heart rate zones

Heart rate

Steps

Music storage and replay

GPS

Lap/pace

Stopwatch

Alarm clock

Time/date

Burned calories

Call & message notification

Women's fitness tracking

Show more
Factory colour

Black

Case colour

Black

Enclosure material

Polycarbonate (PC)

Colour (watch strap)

Black

Material (watch strap)

Silicone

Size

S/M

Watch strap length (min.)

1.22 cm

Watch strap length (max.)

1.88 cm

Display resolution

88 x 154 Pixel

Water resistance

Suitable for swimming

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

24.5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619743 Garmin VIVOSMART® 5 Fitness tracker S/M Black

Description

Take responsibility for your health with the vívosmart® 5. The easy-to-use, comfortable fitness tracker has a number of features that help you analyze and improve your day-to-day activities and sleep at night. Heart rate monitoring on your wrist, stress level measurement, Body Battery™ and more help you keep an eye on your health while you stay up to date with notifications from your smartphone. And for your sports activities, you can use built-in sports apps for walking, running, yoga, cardio and more. When connected to your smartphone, accident detection (for selected outdoor activities) and emergency assistance will also send a message with your current location to stored contacts. So you can enjoy your activities with peace of mind. With up to 7 days of battery life, the vívosmart® 5 will take you through your day was the perfect way to keep your calendar ready.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)