• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett Prospector 98437 Gold pan

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gold Pan 35 cm Prospector

  • Gold pan with 90° fishing levels
  • Fishing stages 3 x 6.3 mm
  • Excellent for wet and dry use
  • Very light and in green gold nuggets contrast to render visible
  • This text is machine translated.

Technical specifications

  • With 3 x 6.3 mm fishing levels
Product type

Gold pan

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861165 Garrett Prospector 98437 Gold pan

Description

Garrett's world-famous gold washing pans with gravity Trap (fishing levels). There are the only patented gold washing pans worldwide with 90° catch levels, which the gold particles and pieces quickly and safely as it emerges. All Garrett gold washing pans are light, almost indestructible and green the gold nuggets better and richer in contrast to appear. Worldwide tested by Charles Garrett, Roy Lagal and ten thousand other gold scrubbers. The gold washing pans of garrett is a must for treasure and gold seekers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.