• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett Gold Pan Kit 13275 Gold panning kit Suitable for Garrett

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gold seekers set with gold washing pans

  • Gold pan with 90° fishing levels
  • Very light and in green gold nuggets contrast to render visible
  • Incl. 35 cm Gold trap pan, 25 cm backpacker pan, classifier sieve
  • This text is machine translated.

Technical specifications

Product type

Gold panning kit

Suitable for

Garrett

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861159 Garrett Gold Pan Kit 13275 Gold panning kit Suitable for Garrett

Description

Garrett's world-famous gold washing pans with gravity Trap (fishing levels). There are the only patented gold washing pans worldwide with 90° catch levels, which the gold particles and pieces quickly and safely as it emerges. All Garrett gold washing pans are light, almost indestructible and green the gold nuggets better and richer in contrast to appear. Worldwide tested by Charles Garrett, Roy Lagal and ten thousand other gold scrubbers. The gold washing pans of garrett is a must for treasure and gold seekers.

This text is machine translated.

Scope of delivery

  • 35 cm (14") Gold trap pan
  • 25 cm (10") Backpacker Pan
  • Classifier sieve
  • Gold Guzzler Bottle
  • 2 gold discovery bottles
  • Tweezers
  • Book: "How To Find Gold" by Charles Garrett and Roy Lagal (English)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.