• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (W x H x D) 510 x 420 x 215 mm Black 6000/B/SI

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 325.00
-28 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective case type 6000

  • Incl. cube foam

Technical specifications

Product type

Outdoor case

Dim

(W x H x D) 510 x 420 x 215 mm

Factory colour

Black

Volume

32.6 l

Material

Polypropylene

Weight

4.6 kg

Width

510 mm

Height

420 mm

Depth

215 mm

Material (details)

Impact-resistant case made of polypropylene (PP)

Type

6000/B/SI

Product type description

Tasche

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276493 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (W x H x D) 510 x 420 x 215 mm Black 6000/B/SI

Warranty Terms

Warranty Terms 1276493 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (W x H x D) 510 x 420 x 215 mm Black 6000/B/SI

Description

Protection case for the toughest outdoor use under extreme conditions

Features

  • Waterproof
  • Air-tight
  • Unbreakable
  • Designed for a temperature range from -40°C to + 80 °C.

Scope of delivery

  • Cube foam.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 382.97€ 292.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)