
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
Protective case type 1000
Highlights & Details
- Incl. cube foam
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 270 x 215 x 105 mm
- Factory colour
Black
- Volume
4.1 l
- Material
Polypropylene
- Weight
0.8 kg
- Width
270 mm
- Height
215 mm
- Depth
105 mm
- Material (details)
Impact-resistant case made of polypropylene (PP)
- Type
1000/B/SI
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1276488 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Black 1000/B/SI
Warranty Terms
Warranty Terms 1276488 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 215 x 105 mm Black 1000/B/SI
Description
Protection case for the toughest outdoor use under extreme conditions
Features
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C.
Scope of delivery
- Cube foam.
Hints
This text is machine translated.















