• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA Duffel bag Black, Transparent, Lime green P9952417

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAGNA travel purple lime green

  • Transparent bag according to the safety guidelines with zip-closure in lime green
  • This text is machine translated.

Technical specifications

Product type

Duffel bag

Factory colour

Black

Transparent

Lime green

Material

PVC

Polyester

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737006 PAGNA Duffel bag Black, Transparent, Lime green P9952417

Description

Features

  • Travel purple, black
  • Transparent bag according to the safety guidelines
  • Made of PVC and polyester
  • With zip in linden green
  • Length 30cm

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)