• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Accessories 89 l (L x W x H) 807 x 470 x 345 mm Black EXPL.COMBILOCK

Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 21.99
-23 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

3-digit combination lock

  • Black painted Zamak/steel

Technical specifications

Product type

Accessories

Dim

(L x W x H) 807 x 470 x 345 mm

Factory colour

Black

Volume

89 l

Material

Polypropylene

Weight

6300 g

Width

470 mm

Height

345 mm

Length

807 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565480 Explorer Cases Accessories 89 l (L x W x H) 807 x 470 x 345 mm Black EXPL.COMBILOCK

Description

Special, patented EXPLORER combination lock, which adapts exactly to the shape of the case. With this 3-digit lock you can protect your EXPLORER case and the equipment contained in it against unauthorized access.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.96€ 75.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)