• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Backpack BPS/5000 BPS/5000

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Backpack

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389146 B & W International Backpack BPS/5000 BPS/5000

Description

On the way in the world, away from the roads, in wildlife, in valleys and on mountains. Often the best photo motif comes suddenly and then you need one thing: Free hands and quick access to the equipment. The B&W Backpack.System makes this possible: The high-quality backpack system made of ultra-durable nylon fabric material is firmly screwed to the outdoor cases, whereby they can be transported as comfortably as a backpack. The clever way to attach the case guarantees easy access at all times.

Ultra-durable backpack system for the outdoor.cases type 5000, 5500, 6000 and 6600
Length-adjustable belts
Flexible holder with adjustable length
Additional handle on the backpack.System (BPS)
Ergonomic padding
Hip belt
For a maximum weight of 25 kg
To fix firmly and stably with screws and snap hooks
Accessories:
2 x screws
a: M5 x 38 2 x screw
b: M5 x 50 2 x drilling templates

This text is machine translated.

Scope of delivery

  • The outdoor case shown is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)