
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Protective case type 500
Highlights & Details
- Incl. cube foam
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 230 x 180 x 90 mm
- Factory colour
Black
- Volume
2.3 l
- Material
Polypropylene
- Weight
0.56 kg
- Width
230 mm
- Height
180 mm
- Depth
90 mm
- Material (details)
Impact-resistant case made of polypropylene (PP)
- Type
500/B/SI
- Product type description
Tasche
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1276487 B & W International Outdoor case outdoor.cases Typ 500 2.3 l (W x H x D) 230 x 180 x 90 mm Black 500/B/SI
Warranty Terms
Warranty Terms 1276487 B & W International Outdoor case outdoor.cases Typ 500 2.3 l (W x H x D) 230 x 180 x 90 mm Black 500/B/SI
Description
Protection case for the toughest outdoor use under extreme conditions
Features
- Waterproof
- Air-tight
- Unbreakable
- Designed for a temperature range from -40°C to + 80 °C.
Scope of delivery
- Cube foam.
Hints
This text is machine translated.













